Blue Wire Ferrule Connector W 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector W 14 AWG (2.50mm²) Single Wire

11182025

DigiKey Part Number
288-1064-ND
Manufacturer
Manufacturer Product Number
11182025
Description
CONN FERRULE W TYPE 14AWG BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector W 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
14 AWG (2.50mm²)
Packaging
Bag
Length - Overall
25.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.80900$18.09
25$1.69360$42.34
50$1.61140$80.57
100$1.53500$153.50
250$1.43876$359.69
500$1.36986$684.93
1,000$1.30434$1,304.34
2,500$1.22264$3,056.60
Manufacturers Standard Package