1075G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 484
Unit Price: $1.15000
Datasheet
Image for 1075G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075G

DigiKey Part Number
288-1075G-ND
Manufacturer
Manufacturer Product Number
1075G
Description
INS FER TK GREY 0.75, 8 (20 AWG)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
20 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ5CE007DSchneider Electric4844008-DZ5CE007D-ND$1.15000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$246.89000$246.89
Manufacturers Standard Package