cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HJC36G-AV-TRB

DigiKey Part Number
2007-BL-HJC36G-AV-TRBTR-ND - Tape & Reel (TR)
2007-BL-HJC36G-AV-TRBCT-ND - Cut Tape (CT)
2007-BL-HJC36G-AV-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HJC36G-AV-TRB
Description
LED AMBER CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amber 606nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.21000$12.10
100$0.84380$84.38
500$0.67602$338.01
1,000$0.62020$620.20
2,000$0.57262$1,145.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52039$2,601.95
10,000$0.48768$4,876.80
15,000$0.47088$7,063.20
25,000$0.45190$11,297.50
35,000$0.44060$15,421.00
50,000$0.42957$21,478.50
125,000$0.40522$50,652.50
Manufacturers Standard Package