
BL-HG0E136J-TRB | |
---|---|
DigiKey Part Number | 2007-BL-HG0E136J-TRBTR-ND - Tape & Reel (TR) 2007-BL-HG0E136J-TRBCT-ND - Cut Tape (CT) 2007-BL-HG0E136J-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HG0E136J-TRB |
Description | 0605 DUAL COLOR / 640NM RED / 56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 631nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2.2V Yellow-Green 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 568nm Yellow-Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.94400 | $9.44 |
100 | $0.65360 | $65.36 |
500 | $0.51942 | $259.71 |
1,000 | $0.47501 | $475.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41737 | $1,252.11 |
6,000 | $0.38785 | $2,327.10 |
9,000 | $0.37266 | $3,353.94 |
15,000 | $0.35548 | $5,332.20 |
21,000 | $0.34525 | $7,250.25 |
30,000 | $0.33526 | $10,057.80 |
75,000 | $0.31316 | $23,487.00 |
150,000 | $0.29939 | $44,908.50 |