
AB-FO02465-19712-9A1 | |
---|---|
DigiKey Part Number | 2007-AB-FO02465-19712-9A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FO02465-19712-9A1 |
Description | LED COB WH LNR STRIP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 1080lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 150° | |
Features | IP65 | |
Size / Dimension | - | |
Height | 2.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $337.85750 | $6,757.15 |