cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-BG63V4V-EP

DigiKey Part Number
2007-BL-BG63V4V-EP-ND
Manufacturer
Manufacturer Product Number
BL-BG63V4V-EP
Description
LED GREEN CLEAR 5MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.98mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
12°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,768
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.26000$6.26
10$4.33800$43.38
100$3.16360$316.36
500$2.63968$1,319.84
1,000$2.46779$2,467.79
2,000$2.32184$4,643.68
5,000$2.16235$10,811.75
10,000$2.06289$20,628.90
25,000$1.95446$48,861.50
Manufacturers Standard Package