cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-B8441T-AT

DigiKey Part Number
2007-BL-B8441T-AT-ND
Manufacturer
Manufacturer Product Number
BL-B8441T-AT
Description
T-1 AMBER. TRANS LED WITH BIN SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 608nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
Orange
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
2.90mm Dia
Height (Max)
6.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,672
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.81500$8.15
100$0.56140$56.14
500$0.44486$222.43
1,000$0.40584$405.84
2,000$0.37258$745.16
5,000$0.33591$1,679.55
10,000$0.31293$3,129.30
25,000$0.28775$7,193.75
Manufacturers Standard Package