
BL-B2141 | |
|---|---|
DigiKey Part Number | 2007-BL-B2141-ND |
Manufacturer | |
Manufacturer Product Number | BL-B2141 |
Description | LED GREEN DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 7.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.37983 | $7,596.60 |








