
BB-HRGB32M-TRB-D1 | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32M-TRB-D1TR-ND - Tape & Reel (TR) 2007-BB-HRGB32M-TRB-D1CT-ND - Cut Tape (CT) 2007-BB-HRGB32M-TRB-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32M-TRB-D1 |
Description | 3528 PLCC 4 RGB+IC TOP EMITTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Test 12mA Red, 12mA Green, 12mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.25mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.23200 | $62.32 |
| 100 | $4.61310 | $461.31 |
| 500 | $3.89140 | $1,945.70 |
| 1,000 | $3.65528 | $3,655.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.45492 | $6,909.84 |
| 4,000 | $3.28505 | $13,140.20 |
| 6,000 | $3.19799 | $19,187.94 |
| 10,000 | $3.09975 | $30,997.50 |
| 14,000 | $3.04135 | $42,578.90 |
| 20,000 | $2.98441 | $59,688.20 |

