
AB-PL3535D030-3V75 | |
---|---|
DigiKey Part Number | 2007-AB-PL3535D030-3V75TR-ND - Tape & Reel (TR) 2007-AB-PL3535D030-3V75CT-ND - Cut Tape (CT) 2007-AB-PL3535D030-3V75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535D030-3V75 |
Description | 3535 1W-5W WHITE SMT LED, 3000K, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Warm 2975K (2700K ~ 2975K) 3.05V 350mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2975K (2700K ~ 2975K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 141lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.62000 | $76.20 |
100 | $5.69930 | $569.93 |
500 | $4.84744 | $2,423.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.56885 | $4,568.85 |
2,000 | $4.33258 | $8,665.16 |
3,000 | $4.21145 | $12,634.35 |
5,000 | $4.07474 | $20,373.70 |
7,000 | $3.99343 | $27,954.01 |
10,000 | $3.91418 | $39,141.80 |