
AB-PL3535C660-3VX3 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535C660-3VX3TR-ND - Tape & Reel (TR) 2007-AB-PL3535C660-3VX3CT-ND - Cut Tape (CT) 2007-AB-PL3535C660-3VX3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C660-3VX3 |
Description | 3535 1W-3W CRIMSON SMT LED, 660N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Crimson 660nm (650nm ~ 670nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Max 800mA |
Series | Luminous Flux @ Current/Temperature 390mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type Surface Mount |
Wavelength 660nm (650nm ~ 670nm) | Package / Case 2-SMD, No Lead |
Current - Test 350mA | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.30800 | $123.08 |
| 100 | $9.38980 | $938.98 |
| 500 | $8.10278 | $4,051.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.68291 | $7,682.91 |
| 2,000 | $7.32713 | $14,654.26 |
| 3,000 | $7.14487 | $21,434.61 |
| 5,000 | $6.93924 | $34,696.20 |
| 7,000 | $6.81699 | $47,718.93 |
| 10,000 | $6.69784 | $66,978.40 |


