
AB-PL3535C525-3VX3 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535C525-3VX3TR-ND - Tape & Reel (TR) 2007-AB-PL3535C525-3VX3CT-ND - Cut Tape (CT) 2007-AB-PL3535C525-3VX3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C525-3VX3 |
Description | 3535 1W-3W GREEN SMT LED, 525NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Green 525nm (515nm ~ 535nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | Current - Max 800mA |
Series | Luminous Flux @ Current/Temperature 150lm (90lm ~ 185lm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type Surface Mount |
Wavelength 525nm (515nm ~ 535nm) | Package / Case 2-SMD, No Lead |
Current - Test 350mA | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $8.13100 | $81.31 |
| 100 | $6.09050 | $609.05 |
| 500 | $5.18382 | $2,591.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.88752 | $4,887.52 |
| 2,000 | $4.63635 | $9,272.70 |
| 3,000 | $4.50757 | $13,522.71 |
| 5,000 | $4.36218 | $21,810.90 |
| 7,000 | $4.27576 | $29,930.32 |
| 10,000 | $4.19148 | $41,914.80 |




