
AB-PL3535C480-3VX5 | |
---|---|
DigiKey Part Number | 2007-AB-PL3535C480-3VX5TR-ND - Tape & Reel (TR) 2007-AB-PL3535C480-3VX5CT-ND - Cut Tape (CT) 2007-AB-PL3535C480-3VX5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C480-3VX5 |
Description | 3535 1W-5W BLUE SMT LED, 480NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Blue 480nm (470nm ~ 485nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 480nm (470nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 45lm (35lm ~ 67lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $8.39700 | $83.97 |
100 | $6.30740 | $630.74 |
500 | $5.38158 | $2,690.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.07898 | $5,078.98 |
2,000 | $4.82239 | $9,644.78 |
3,000 | $4.69090 | $14,072.70 |
5,000 | $4.54243 | $22,712.15 |
7,000 | $4.45418 | $31,179.26 |
10,000 | $4.36812 | $43,681.20 |