
AB-FQ01206-19712-XA1-12S | |
---|---|
DigiKey Part Number | 2007-AB-FQ01206-19712-XA1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FQ01206-19712-XA1-12S |
Description | IP67 BLACK HOUSING 12V RGB 5M SQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FQ Red, Green, Blue (RGB) Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 625nm Red, 525nm Green, 465nm Blue | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 77lm Red, 176lm Green, 44lm Blue | |
Current - Test | 600mA Red, 440mA Green, 440mA Blue | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V Red, 12V Green, 12V Blue | |
Lumens/Watt @ Current - Test | 11 lm/W Red, 32 lm/W Green, 8 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 5000.00mm L x 15.00mm W | |
Height | 15.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.79000 | $170.79 |
10 | $135.67000 | $1,356.70 |
100 | $115.28980 | $11,528.98 |
500 | $106.45430 | $53,227.15 |