LED Lighting COBs, Engines, Modules LED Module AB-FH White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FH02440-19712-8A1-12S

DigiKey Part Number
2007-AB-FH02440-19712-8A1-12S-ND
Manufacturer
Manufacturer Product Number
AB-FH02440-19712-8A1-12S
Description
LED MOD AB-FH WH LNR STRP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FH White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
330mA
Manufacturer
American Bright Optoelectronics Corporation
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
24V
Packaging
Strip
Lumens/Watt @ Current - Test
45 lm/W
Part Status
Active
CRI (Color Rendering Index)
80
Type
LED Module
Features
IP67
Color
White, Neutral
Size / Dimension
304.80mm L x 12.00mm W
CCT (K)
4000K
Height
6.00mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
360lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$93.73000$93.73
10$72.30000$723.00
100$59.80070$5,980.07
500$54.36302$27,181.51
1,000$52.59902$52,599.02
Manufacturers Standard Package