
AB-FH01208-19712-8A1-12S | |
---|---|
DigiKey Part Number | 2007-AB-FH01208-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH01208-19712-8A1-12S |
Description | LED MOD AB-FH RGBW LNR STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | 628nm Red, 523nm Green, 445nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V Red, 12V Green, 12V Blue, 12V White | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 12.00mm W | |
Height | 6.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.10000 | $120.10 |
10 | $93.81200 | $938.12 |
100 | $78.54150 | $7,854.15 |
500 | $71.90750 | $35,953.75 |
1,000 | $69.75698 | $69,756.98 |