
AB-FF02408-19712-8A1-12S | |
---|---|
DigiKey Part Number | 2007-AB-FF02408-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF02408-19712-8A1-12S |
Description | LED MOD AB-FF RGBW LNR STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | 628nm Red, 523nm Green, 445nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 84lm Red, 197lm Green, 70lm Blue, 408lm White | |
Current - Test | 750mA Red, 750mA Green, 750mA Blue, 750mA White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue, 24V White | |
Lumens/Watt @ Current - Test | 14 lm/W Red, 43 lm/W Green, 14 lm/W Blue, 50 lm/W White | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 90° | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 22.00mm W | |
Height | 11.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.07000 | $136.07 |
10 | $106.97500 | $1,069.75 |
100 | $90.03750 | $9,003.75 |
500 | $82.68764 | $41,343.82 |
1,000 | $80.30514 | $80,305.14 |