



AB-FD02408-19712-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FD02408-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02408-19712-8A1 |
Description | LED MOD AB-FD RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 590mA Red, 590mA Green, 590mA Blue, 590mA White |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP68 |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5000.00mm L x 14.50mm W |
Wavelength 625nm Red, 528nm Green, 470nm Blue | Height 6.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 81lm Red, 223lm Green, 50lm Blue, 334lm White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $879.62000 | $879.62 |
| 10 | $748.56800 | $7,485.68 |
| 100 | $673.37370 | $67,337.37 |

