
AB-FC012I8-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FC012I8-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC012I8-19712-XA2-12S |
Description | LED MOD AB-FC RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 90lm Red, 248lm Green, 56lm Blue |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue |
Packaging Strip | Viewing Angle 90°, 120° |
Part Status Active | Features IP65 |
Type LED Module | Size / Dimension 304.80mm L x 10.00mm W |
Color Red, Green, Blue (RGB) | Height 2.50mm |
Wavelength 625nm Red, 525nm Green, 470nm Blue | Lens Type Flat |
Configuration Linear Light Strip, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.36000 | $102.36 |
| 10 | $79.29600 | $792.96 |
| 100 | $65.84430 | $6,584.43 |
| 500 | $59.99590 | $29,997.95 |
| 1,000 | $58.09929 | $58,099.29 |

