AB-FC012BL-19700-XA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-FC012BL-19700-XA1
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FC012BL-19700-XA1

DigiKey Part Number
2007-AB-FC012BL-19700-XA1TR-ND - Tape & Reel (TR)
2007-AB-FC012BL-19700-XA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-FC012BL-19700-XA1
Description
LED MOD AB-FC BLUE LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FC Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
470nm (465nm ~ 475nm)
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
168lm
Current - Test
660mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
90 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
IP65
Size / Dimension
5000.00mm L x 10.00mm W (25.00mm L per Segment)
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.38000$9.38
10$6.61000$66.10
100$4.91370$491.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$4.55355$910.71
400$4.24730$1,698.92
600$4.08980$2,453.88
1,000$3.91176$3,911.76
1,400$3.80571$5,327.99
2,000$3.70218$7,404.36
5,000$3.47344$17,367.20
10,000$3.33096$33,309.60
20,000$3.21041$64,208.20
Manufacturers Standard Package