



AB-FC01265-19700-8A1 | |
---|---|
DigiKey Part Number | 2007-AB-FC01265-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FC01265-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC01265-19700-8A1 |
Description | LED MOD AB-FC WH LNR STRP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 334lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (25.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.02300 | $40.23 |
100 | $2.92720 | $292.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $2.69360 | $538.72 |
400 | $2.49430 | $997.72 |
600 | $2.39158 | $1,434.95 |
1,000 | $2.27551 | $2,275.51 |
1,400 | $2.20636 | $3,088.90 |
2,000 | $2.13876 | $4,277.52 |
5,000 | $1.98921 | $9,946.05 |
10,000 | $1.89596 | $18,959.60 |
20,000 | $1.81702 | $36,340.40 |