AB-EZD24R-A3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 0
Unit Price: $10.84804
Datasheet
Image for AB-EZD24R-A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-EZD24R-A3

DigiKey Part Number
2007-AB-EZD24R-A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-EZD24R-A3
Description
LED AB-EZD RED 625NM 3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-EZD Red 625nm (620nm ~ 630nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
42lm (39lm ~ 44lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
110mA
Height - Seated (Max)
0.024" (0.62mm)
Voltage - Forward (Vf) (Typ)
12V
Base Product Number
Lumens/Watt @ Current - Test
32 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-EZP24R-A3American Bright Optoelectronics Corporation02007-AB-EZP24R-A3TR-ND$10.84804Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$9.67304$96,730.40