
AB-EZD03R-B3 | |
|---|---|
DigiKey Part Number | AB-EZD03R-B3TR-ND - Tape & Reel (TR) AB-EZD03R-B3CT-ND - Cut Tape (CT) AB-EZD03R-B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-EZD03R-B3 |
Description | LED AB-EZD RED 625NM 3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-EZD Red 625nm (620nm ~ 630nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1212 (3030 Metric) |
Part Status Active | Supplier Device Package 3030 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 625nm (620nm ~ 630nm) | Height - Seated (Max) 0.020" (0.52mm) |
Voltage - Forward (Vf) (Typ) 24V | Base Product Number |
Luminous Flux @ Current/Temperature 9lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.38023 | $43,802.30 |

