Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Digital, Parallel, 8-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-ELD02-07-10

DigiKey Part Number
2007-AB-ELD02-07-10-ND
Manufacturer
Manufacturer Product Number
AB-ELD02-07-10
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Digital, Parallel, 8-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED
Manufacturer
American Bright Optoelectronics Corporation
Dot Pixels
800 x 480 (WVGA)
Packaging
Box
Interface
Digital, Parallel, 8-Bit (RGB)
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Background Color
White
Display Mode
Transmissive
Dot Pitch
0.06mm W x 0.18mm H
Diagonal Screen Size
7" (177.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,042.73000$1,042.73