
AB-D2060-V24-S | |
|---|---|
DigiKey Part Number | 2007-AB-D2060-V24-S-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2060-V24-S |
Description | 100-240VAC IN, 24VDC OUTPUT, 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3.75 kV |
Manufacturer American Bright Optoelectronics Corporation | Dimming Non-Dimmable |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Voltage | Operating Temperature -20°C ~ 45°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 90VAC | Size / Dimension 12.61" L x 1.18" W x 0.72" H (320.2mm x 30.0mm x 18.2mm) |
Voltage - Input (Max) 264VAC | Approval Agency CE, cULus, TUV, UKCA |
Voltage - Output 24V | Standard Number UL 8750 |
Current - Output (Max) 4A | Mounting Type Chassis Mount |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.22000 | $296.22 |
| 5 | $270.66800 | $1,353.34 |
| 10 | $260.34200 | $2,603.42 |

