
AB-D2050-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D2050-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2050-V12-Q |
Description | 110VAC INPUT, 12VDC OUPUT, 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.17A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer American Bright Optoelectronics Corporation | Dimming Non-Dimmable |
Series | Features OCP, OTP, OVP, SCP |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Type Constant Voltage | Efficiency 87.5% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 6.14" L x 1.97" W x 0.67" H (156.0mm x 50.0mm x 17.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency cULus, cURus |
Voltage - Input (Max) 132VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 4.17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.74000 | $233.74 |
| 5 | $213.57800 | $1,067.89 |
| 10 | $205.43100 | $2,054.31 |

