
AB-D2030-V24-TR | |
|---|---|
DigiKey Part Number | 2007-AB-D2030-V24-TR-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2030-V24-TR |
Description | 110VAC INPUT, 24VDC OUTPUT, 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Isolation 1.8 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Voltage | Operating Temperature -20°C ~ 45°C |
Topology AC DC Converter | Efficiency 83% |
Number of Outputs 1 | Termination Style Screw Terminal |
Voltage - Input (Min) 108VAC | Size / Dimension 6.22" L x 1.80" W x 0.72" H (158.0mm x 45.8mm x 18.3mm) |
Voltage - Input (Max) 132VAC | Approval Agency cULus, cURus |
Voltage - Output 24V | Standard Number UL 8750 |
Current - Output (Max) 1.25A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.30000 | $192.30 |
| 5 | $175.71000 | $878.55 |
| 10 | $169.00900 | $1,690.09 |
| 25 | $160.54280 | $4,013.57 |
| 50 | $154.41300 | $7,720.65 |
| 100 | $148.51400 | $14,851.40 |
| 250 | $141.05232 | $35,263.08 |
| 500 | $135.65228 | $67,826.14 |

