
AB-D2030-V12-S | |
|---|---|
DigiKey Part Number | 2007-AB-D2030-V12-S-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2030-V12-S |
Description | 100-240VAC IN, 12VDC OUTPUT, 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Isolation 3.75 kV |
Series | Features OCP, OTP, OVP, SCP |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Type Constant Voltage | Efficiency 85% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 11.33" L x 1.18" W x 0.64" H (287.7mm x 30.0mm x 16.2mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Input (Max) 264VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.69000 | $218.69 |
| 5 | $199.86400 | $999.32 |
| 10 | $192.24300 | $1,922.43 |
| 25 | $182.60920 | $4,565.23 |

