Infrared (IR) Emitter 3V 1A 90° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-3838EJ-F1E

DigiKey Part Number
2007-AB-3838EJ-F1ETR-ND - Tape & Reel (TR)
2007-AB-3838EJ-F1ECT-ND - Cut Tape (CT)
2007-AB-3838EJ-F1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-3838EJ-F1E
Description
3838 EMC IR EMITTER 1.0W 850NM 9
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 3V 1A 90° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Manufacturer
American Bright Optoelectronics Corporation
Viewing Angle
90°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Infrared (IR)
Package / Case
3-SMD, No Lead
Current - DC Forward (If) (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.21000$15.21
10$10.86100$108.61
100$8.24040$824.04
500$7.08150$3,540.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.70340$6,703.40
2,000$6.38285$12,765.70
3,000$6.21866$18,655.98
5,000$6.03336$30,166.80
7,000$5.92319$41,462.33
10,000$5.81581$58,158.10
Manufacturers Standard Package