Infrared (IR) Emitter 950nm 3V 1A 160mW/sr @ 350mA (Typ) 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-3535CJ-F4F

DigiKey Part Number
2007-AB-3535CJ-F4FTR-ND - Tape & Reel (TR)
2007-AB-3535CJ-F4FCT-ND - Cut Tape (CT)
2007-AB-3535CJ-F4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-3535CJ-F4F
Description
3535 CERAMIC IR EMITTER W/ DOME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 3V 1A 160mW/sr @ 350mA (Typ) 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
950nm
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
3V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
1414 (3535 Metric)
Radiant Intensity (Ie) Min @ If
160mW/sr @ 350mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$6.07733$303,866.50