W10TR600A-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W10TR600A-2.0

DigiKey Part Number
4236-W10TR600A-2.0-ND
Manufacturer
Manufacturer Product Number
W10TR600A-2.0
Description
THERM PAD 305MMX305MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 305.00mm x 305.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
-
Packaging
Bulk
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
305.00mm x 305.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Marcom Electronic Components (UK)
A separate $250.88 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.