Similar
Similar
Similar

XCR3384XL-12TQG144I | |
|---|---|
DigiKey Part Number | XCR3384XL-12TQG144I-ND |
Manufacturer | |
Manufacturer Product Number | XCR3384XL-12TQG144I |
Description | IC CPLD 384MC 10.8NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3384XL-12TQG144I Models |
Category | Number of Logic Elements/Blocks 24 |
Manufacturer AMD | Number of Macrocells 384 |
Series | Number of Gates 9000 |
Packaging Tray | Number of I/O 118 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 144-LQFP |
Delay Time tpd(1) Max 10.8 ns | Supplier Device Package 144-TQFP (20x20) |
Voltage Supply - Internal 2.7V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC2C384-10TQG144C | AMD | 5,725 | 122-1406-ND | $778.66000 | Similar |
| LC4384V-75TN176I | Lattice Semiconductor Corporation | 0 | LC4384V-75TN176I-ND | $944.51880 | Similar |
| T13Q100F3I4 | Efinix, Inc. | 656 | 2134-T13Q100F3I4-ND | $83.78000 | Similar |




