
XCKU025-1FFVA1156I | |
---|---|
DigiKey Part Number | 122-2171-ND |
Manufacturer | |
Manufacturer Product Number | XCKU025-1FFVA1156I |
Description | IC FPGA 312 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 312 13004800 318150 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18180 | |
Number of Logic Elements/Cells | 318150 | |
Total RAM Bits | 13004800 | |
Number of I/O | 312 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,749.31000 | $12,749.31 |