In System Programmable Configuration PROM for FPGAs 16Mb 48-CSP (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCF16PFSG48C

DigiKey Part Number
122-1455-ND
Manufacturer
Manufacturer Product Number
XCF16PFSG48C
Description
IC PROM SRL 1.8V 16M 48CSBGA
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 16Mb 48-CSP (8x9)
Datasheet
 Datasheet
EDA/CAD Models
XCF16PFSG48C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
16Mb
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFBGA, CSPBGA
Supplier Device Package
48-CSP (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.