XC95108-15TQ100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 624
Unit Price: $48.26000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $168.13000
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95108-15TQ100C

DigiKey Part Number
122-1177-ND
Manufacturer
Manufacturer Product Number
XC95108-15TQ100C
Description
IC CPLD 108MC 15NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95108-15TQ100C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
6
Number of Macrocells
108
Number of Gates
2400
Number of I/O
81
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes