
XC7K160T-1FBG484C | |
---|---|
DigiKey Part Number | 122-1843-ND |
Manufacturer | |
Manufacturer Product Number | XC7K160T-1FBG484C |
Description | IC FPGA 285 I/O 484FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 285 11980800 162240 484-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 12675 | |
Number of Logic Elements/Cells | 162240 | |
Total RAM Bits | 11980800 | |
Number of I/O | 285 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,978.13000 | $2,978.13 |