324 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX25T-2CSG324C

DigiKey Part Number
122-1770-ND
Manufacturer
Manufacturer Product Number
XC6SLX25T-2CSG324C
Description
IC FPGA 190 I/O 324CSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 190 958464 24051 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1879
Number of Logic Elements/Cells
24051
Total RAM Bits
958464
Number of I/O
190
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$810.43000$810.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.