
XC4VSX35-11FF668C | |
---|---|
DigiKey Part Number | XC4VSX35-11FF668C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VSX35-11FF668C |
Description | IC FPGA 448 I/O 668FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 SX Field Programmable Gate Array (FPGA) IC 448 3538944 34560 668-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VSX35-11FF668C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3840 | |
Number of Logic Elements/Cells | 34560 | |
Total RAM Bits | 3538944 | |
Number of I/O | 448 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 668-FCBGA (27x27) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,097.89000 | $10,097.89 |