cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4052XL-2BG560C

DigiKey Part Number
XC4052XL-2BG560C-ND
Manufacturer
Manufacturer Product Number
XC4052XL-2BG560C
Description
IC FPGA 352 I/O 560MBGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 352 61952 4598 560-LBGA Exposed Pad, Metal
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1936
Number of Logic Elements/Cells
4598
Total RAM Bits
61952
Number of I/O
352
Number of Gates
52000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
560-MBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.