
XC3S50A-4VQG100C | |
|---|---|
DigiKey Part Number | 122-1592-ND |
Manufacturer | |
Manufacturer Product Number | XC3S50A-4VQG100C |
Description | IC FPGA 68 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 55296 1584 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S50A-4VQG100C Models |
Category | Number of I/O 68 |
Mfr | Number of Gates 50000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 176 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 1584 | Base Product Number |
Total RAM Bits 55296 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M02DCU324C8G | Altera | 225 | 544-3095-ND | $106.80000 | Similar |
| LCMXO2-2000HC-4TG100C | Lattice Semiconductor Corporation | 11 | 220-1395-ND | $136.56000 | Similar |
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | $69.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.01000 | $195.01 |





