Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 294912 4032 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S200A-4VQG100I

DigiKey Part Number
122-1595-ND
Manufacturer
Manufacturer Product Number
XC3S200A-4VQG100I
Description
IC FPGA 68 I/O 100VQFP
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 294912 4032 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S200A-4VQG100I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
68
Mfr
Number of Gates
200000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
448
Supplier Device Package
100-VQFP (14x14)
Number of Logic Elements/Cells
4032
Base Product Number
Total RAM Bits
294912
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO2-4000HC-4TG144ILattice Semiconductor Corporation0220-1461-ND$203.48000Similar
T13Q100F3I4Efinix, Inc.6712134-T13Q100F3I4-ND$83.78000Similar
In-Stock: 933
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$455.14000$455.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.