XC3S200A-4VQ100I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $203.48000
Datasheet

Similar


Efinix, Inc.
In Stock: 673
Unit Price: $83.78000
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 294912 4032 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S200A-4VQ100I

DigiKey Part Number
XC3S200A-4VQ100I-ND
Manufacturer
Manufacturer Product Number
XC3S200A-4VQ100I
Description
IC FPGA 68 I/O 100VQFP
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 294912 4032 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S200A-4VQ100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
448
Number of Logic Elements/Cells
4032
Total RAM Bits
294912
Number of I/O
68
Number of Gates
200000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes