XC3S200-4VQG100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 39
Unit Price: $199.86000
Datasheet

Similar


Altera
In Stock: 0
Unit Price: $145.85000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $186.79000
Datasheet

Similar


Efinix, Inc.
In Stock: 258
Unit Price: $69.96000
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 63 221184 4320 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S200-4VQG100C

DigiKey Part Number
122-1972-ND
Manufacturer
Manufacturer Product Number
XC3S200-4VQG100C
Description
IC FPGA 63 I/O 100VQFP
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 63 221184 4320 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S200-4VQG100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
480
Number of Logic Elements/Cells
4320
Total RAM Bits
221184
Number of I/O
63
Number of Gates
200000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes