XC5VLX50-1FFV676C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


AMD
In Stock: 0
Unit Price: $6,479.30000
Datasheet
676 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX50-1FFV676C

DigiKey Part Number
XC5VLX50-1FFV676C-ND
Manufacturer
Manufacturer Product Number
XC5VLX50-1FFV676C
Description
IC FPGA 440 I/O 676FCBGA
Customer Reference
Detailed Description
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 440 1769472 46080 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3600
Number of Logic Elements/Cells
46080
Total RAM Bits
1769472
Number of I/O
440
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable