Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 204 221184 3168 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP2-5FFG672C

DigiKey Part Number
XC2VP2-5FFG672C-ND
Manufacturer
Manufacturer Product Number
XC2VP2-5FFG672C
Description
IC FPGA 204 I/O 672FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 204 221184 3168 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
352
Number of Logic Elements/Cells
3168
Total RAM Bits
221184
Number of I/O
204
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.