
XAZU1EG-1SFVA625Q | |
---|---|
DigiKey Part Number | 122-XAZU1EG-1SFVA625Q-ND |
Manufacturer | |
Manufacturer Product Number | XAZU1EG-1SFVA625Q |
Description | IC ZUP MPSOC A53 FPGA Q 625BGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EG Zynq®UltraScale+™ FPGA, 82K Logic Cells 500MHz, 600MHz, 1.2GHz 625-FCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 500MHz, 600MHz, 1.2GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 82K Logic Cells | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Number of I/O | 180 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,247.90000 | $5,247.90 |