
XA7S15-1CPGA196Q | |
---|---|
DigiKey Part Number | 122-XA7S15-1CPGA196Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S15-1CPGA196Q |
Description | IC FPGA 100 I/O 196CSPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 100 368640 12800 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 12800 | |
Total RAM Bits | 368640 | |
Number of I/O | 100 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 196-CSPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $262.76545 | $2,890.42 |