
EFR-DI-JESD204-PROJ | |
---|---|
DigiKey Part Number | EFR-DI-JESD204-PROJ-ND |
Manufacturer | |
Manufacturer Product Number | EFR-DI-JESD204-PROJ |
Description | LOGICORE JESD204 PROJECT LICENSE |
Customer Reference | |
Detailed Description | License 1 Year Project Xilinx Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Project | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14,708.53000 | $14,708.53 |