
CK-U1-VCU1287-G-J | |
---|---|
DigiKey Part Number | CK-U1-VCU1287-G-J-ND |
Manufacturer | |
Manufacturer Product Number | CK-U1-VCU1287-G-J |
Description | KIT FOR VIRTEX ULTRASCLE FPGA JP |
Customer Reference | |
Detailed Description | Virtex UltraScale FPGA VCU1287 Japan XCVU095 Virtex® UltraScale™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex UltraScale FPGA VCU1287 Japan | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Utilized IC / Part | XCVU095 | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |