
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Bandwidth | - | |
LUTs | 787K | |
Interface | PCI Express | |
Power (Watts) | 180W | |
Cooling Type | Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $721,683.27000 | $721,683.27 |

